Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-571
- Mfr. Part No.:
- F098961/ GRM-25-48-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
MYR2,705.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,705.27 |
*price indicative
- RS Stock No.:
- 601-571
- Mfr. Part No.:
- F098961/ GRM-25-48-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Hsc, Ft, Bf, Zc, Pa | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL, RoHS | |
| Width | 35 mm | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Hsc, Ft, Bf, Zc, Pa | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL, RoHS | ||
Width 35 mm | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran precision instrument is designed for the most demanding applications in industrial automation. The innovative technology embedded within ensures optimal performance and reliability, catering specifically to the needs of control systems. Its versatility makes it suitable for a wide range of sectors, from manufacturing to energy management. With a robust build and advanced features, this product promises not only enhanced efficiency but also longevity, ensuring a strong return on investment. Users will appreciate its user-friendly interface, allowing for seamless integration into existing setups. This product stands out for its ability to handle extreme conditions, making it an ideal choice for those looking to enhance their operational capabilities.
Compact design aids in easy integration into tight spaces.
Durable construction ensures long-term performance under demanding conditions.
Advanced sensor technology provides highly accurate readings.
Wide operating temperature range increases versatility for various applications.
User-friendly interface allows for quick adjustments and monitoring.
Related links
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
