Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-399
- Mfr. Part No.:
- F092955/ GRM-H-30-48-I-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
MYR3,506.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,506.23 |
*price indicative
- RS Stock No.:
- 601-399
- Mfr. Part No.:
- F092955/ GRM-H-30-48-I-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Ft, Bf, Zc, Pa, Hsc | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Digital Comms | IO-Link | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 35 mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Ft, Bf, Zc, Pa, Hsc | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Digital Comms IO-Link | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 35 mm | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced actuator is designed for precision control in various applications, offering a seamless integration with existing systems. The unit features robust construction that withstands industrial demands, ensuring longevity and reliability. With its intuitive design, it enhances operational efficiency, making it suitable for diverse environments. Its compact size enables easy installation in tight spaces, while the sophisticated technology ensures accurate performance. This product stands out for its exceptional adaptability, capable of meeting the dynamic needs of automation processes. Ideal for industries requiring consistent and dependable solutions, this actuator guarantees optimal performance under varied conditions, making it a trusted choice for professionals.
Operates efficiently across a wide temperature range.
Compact design facilitates installation in confined spaces.
Robust construction promises durability and resilience.
Sophisticated control mechanisms enhance performance accuracy.
Suitable for diverse industrial applications, ensuring versatility.
Related links
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V On-Off
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Toggle Clamp
- Connector Tool Kits
- Connector Wrenches
