Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-017
- Mfr. Part No.:
- F092928/ GRM-H-15-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
MYR3,576.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,576.78 |
*price indicative
- RS Stock No.:
- 601-017
- Mfr. Part No.:
- F092928/ GRM-H-15-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 15A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Firing Mode | Hsc, Ft, Bf, Zc, Pa | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 35 mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 15A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Firing Mode Hsc, Ft, Bf, Zc, Pa | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals UL, RoHS, CE | ||
Width 35 mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran epitomises cutting-edge technology and precision engineering, designed specifically for industrial applications requiring exceptional reliability. With a robust construction and intuitive interface, it caters to diverse operational needs, ensuring seamless integration into your existing systems. This product stands out for its exceptional performance capabilities, enabling operators to maintain peak efficiency even in challenging environments. It is crafted to withstand the rigours of industrial use, making it a long-lasting investment that guarantees outstanding results without compromise. Whether you are in automation, motion control, or process industries, this product promises unrivalled support and versatility to enhance your workflow.
Designed for high performance in demanding environments.
Enhances system integration with versatile compatibility.
Robust construction offers exceptional resistance to wear and tear.
Compact design ensures ease of installation without sacrificing power.
User-friendly interface simplifies operation for greater efficiency.
Related links
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V On-Off
- Connector Tool Kits
- Cable Knives | Cable Stripping Knife
- Toggle Clamp
- Connector Wrenches
- Lump & Claw Hammers
