RND Telephone Cable, Black Sheath, 1.8 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-4397
Distrelec Article No.:
301-64-980
Mfr. Part No.:
RND 765-00134
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Telephone Cable

Cable Length

1.8m

Jacket Material

Polyvinyl Chloride

Conductor Material

Tinned Copper

Outside Diameter

2.4mm

Standards/Approvals

RoHS, REACH

Jacket Colour

Black

RoHS Status: Not Applicable