RND Telephone Cable, Black Sheath, 5 m
- RS Stock No.:
- 491-924
- Distrelec Article No.:
- 301-64-984
- Mfr. Part No.:
- RND 765-00138
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-924
- Distrelec Article No.:
- 301-64-984
- Mfr. Part No.:
- RND 765-00138
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Telephone Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Tin Copper Wire | |
| Standards/Approvals | RoHs and Reach | |
| Jacket Colour | Black | |
| Series | RND 765-00138 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Telephone Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Tin Copper Wire | ||
Standards/Approvals RoHs and Reach | ||
Jacket Colour Black | ||
Series RND 765-00138 | ||
RoHS Status: Exempt
The RND Telephone Cable is designed to ensure clear and precise communication, making it an essential tool in any telecommunications setup. Its flat design and robust specifications provide a reliable connection for voice applications. Made in compliance with RoHS and REACH standards, it reflects a commitment to environmental safety while delivering top-tier performance. Perfectly suited for connecting telephones to wall sockets and handsets, this cable boasts a length of 5 metres, allowing flexibility and convenience in various settings. Crafted from tinned copper, the conductors ensure optimal conductivity, while the PVC jacket provides durability and protection.
Tinned copper construction promotes excellent signal quality
The 5 m length accommodates a variety of residential and commercial layouts
PVC jacket material ensures durability against wear and tear
