SKF Taper Bush PCM, 60mm Shaft Diameter
- RS Stock No.:
- 588-354
- Mfr. Part No.:
- PCM 606530 E
- Manufacturer:
- SKF
N
Subtotal (1 pack of 5 units)*
MYR719.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR719.83 | MYR143.966 |
*price indicative
- RS Stock No.:
- 588-354
- Mfr. Part No.:
- PCM 606530 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Shaft Diameter | 60mm | |
| Bush Series | PCM | |
| Outside Diameter | 65mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Shaft Diameter 60mm | ||
Bush Series PCM | ||
Outside Diameter 65mm | ||
Length 30mm | ||
The SKF PTFE composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin-walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities
Maintenance-free operation
Cost-effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Cost-effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
Related links
- SKF Taper Bush PCM, 60mm Shaft Diameter
- SKF Taper Bush PHF, 60mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 60mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 60mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 60mm Shaft Diameter
- RS PRO Taper Bush 3020, 60mm Shaft Diameter
- RS PRO Taper Bush 2517, 60mm Shaft Diameter
- SKF Taper Bush PHF, 25mm Shaft Diameter
