SKF Taper Bush PCM, 60mm Shaft Diameter
- RS Stock No.:
- 587-740
- Mfr. Part No.:
- PCM 606530 M
- Manufacturer:
- SKF
N
Subtotal (1 pack of 5 units)*
MYR584.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR584.94 | MYR116.988 |
*price indicative
- RS Stock No.:
- 587-740
- Mfr. Part No.:
- PCM 606530 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Shaft Diameter | 60mm | |
| Bush Series | PCM | |
| Outside Diameter | 65mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Shaft Diameter 60mm | ||
Bush Series PCM | ||
Outside Diameter 65mm | ||
Length 30mm | ||
- COO (Country of Origin):
- IT
The SKF POM composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. After initial grease fill, they are optimized for minimal maintenance under tough operating conditions. Pockets in the sliding surface serve as grease reservoirs. Relubrication can extend bearing service life considerably. Despite their compact design, they can accommodate heavy loads.
Cost effective with long service life
Very good frictional properties
High load carrying capacity
High sliding velocity
Very good frictional properties
High load carrying capacity
High sliding velocity
Related links
- SKF Taper Bush PCM, 60mm Shaft Diameter
- SKF Taper Bush PHF, 60mm Shaft Diameter
- OPTIBELT Taper Bush 3535, 60mm Shaft Diameter
- OPTIBELT Taper Bush 3020, 60mm Shaft Diameter
- OPTIBELT Taper Bush 2517, 60mm Shaft Diameter
- RS PRO Taper Bush 3020, 60mm Shaft Diameter
- RS PRO Taper Bush 2517, 60mm Shaft Diameter
- SKF Plain Bush 70mm Outside Diameter
