SKF Taper Bush PHF, 35mm Shaft Diameter

N

Subtotal (1 pack of 5 units)*

MYR243.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR243.99MYR48.798

*price indicative

RS Stock No.:
587-757
Mfr. Part No.:
PHF TB1610X35MM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Shaft Diameter

35mm

Bush Series

PHF

Outside Diameter

57.2mm

Length

25.4mm

COO (Country of Origin):
CN
The SKF Bushings offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion

Related links