SKF Taper Bush PHF, 42mm Shaft Diameter

N

Subtotal (1 pack of 5 units)*

MYR455.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR455.72MYR91.144

*price indicative

RS Stock No.:
588-045
Mfr. Part No.:
PHF TB2517X42MM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Shaft Diameter

42mm

Bush Series

PHF

Outside Diameter

85.7mm

Length

44.5mm

The SKF Bushings offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion

Related links