SKF Taper Bush PHF, 25mm Shaft Diameter
- RS Stock No.:
- 587-744
- Mfr. Part No.:
- PHF TB1108X1
- Manufacturer:
- SKF
N
Subtotal (1 pack of 5 units)*
MYR149.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR149.56 | MYR29.912 |
*price indicative
- RS Stock No.:
- 587-744
- Mfr. Part No.:
- PHF TB1108X1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Shaft Diameter | 25mm | |
| Bush Series | PHF | |
| Outside Diameter | 38.4mm | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Shaft Diameter 25mm | ||
Bush Series PHF | ||
Outside Diameter 38.4mm | ||
Length 22.2mm | ||
- COO (Country of Origin):
- CN
The SKF Bushings offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Related links
- SKF Taper Bush PHF, 25mm Shaft Diameter
- SKF Taper Bush PHF, 50mm Shaft Diameter
- SKF Taper Bush PHF, 14mm Shaft Diameter
- SKF Taper Bush PHF, 42mm Shaft Diameter
- SKF Taper Bush PHF, 51mm Shaft Diameter
- SKF Taper Bush PHF, 35mm Shaft Diameter
- SKF Taper Bush PHF, 38mm Shaft Diameter
- SKF Taper Bush PHF, 40mm Shaft Diameter
