SKF Bearing Assembly 146 mm OD 76.2 mm

Subtotal (1 unit)*

MYR441.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR441.57

*price indicative

RS Stock No.:
465-026
Mfr. Part No.:
PHF TB4030X90MM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Bore Size

90mm

Outside Diameter

146mm

Length

76.2mm

Material

Cast Iron

Bush Number

4030

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.

Manufactured according to established market standards

Available in a wide range of metric and imperial bore sizes

Easily installed and removed using basic tools

Excellent clamping force

Minimize slippage and fretting corrosion

Related links