Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Tag Fuses
Eaton 70A Centred Tag Fuse
RS Stock No.:
854-9001
Mfr. Part No.:
LPJ-70SP
Manufacturer:
Eaton
View all Tag Fuses
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR1,016.58
Units
Per Unit
1 - 49
MYR1,016.58
50 - 249
MYR995.23
250 +
MYR965.39
RS Stock No.:
854-9001
Mfr. Part No.:
LPJ-70SP
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Transition to Bussmann Series
Non Compliant
Statement of conformity
Cooper Bussmann LPJ Series
Professional range of dual element Cooper Bussmann fuses from the LPJ series.
Various current ratings available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Attribute
Value
Current Rating
70A
Fuse Standard
CE, CSA-22.2, UL
Tag Width
19.05mm
Fuse Speed
T
Overall Length
117.6mm
Body Diameter
28.7mm
Body Length
66.8mm
Series
Eaton Bussman