- RS Stock No.:
- 854-9017
- Mfr. Part No.:
- LPJ-200SP
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,039.15
Units | Per Unit |
1 - 49 | MYR2,039.15 |
50 - 249 | MYR1,996.33 |
250 + | MYR1,936.43 |
- RS Stock No.:
- 854-9017
- Mfr. Part No.:
- LPJ-200SP
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann LPJ Series
Professional range of dual element Cooper Bussmann fuses from the LPJ series.
Various current ratings available
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Standard | CE, CSA-22.2, UL |
Tag Width | 28.7mm |
Fuse Speed | T |
Overall Length | 146.05mm |
Body Diameter | 38.1mm |
Body Length | 76.2mm |
Series | Bussmann |