Siemens 315A Tag Fuse, 440V dc, 147.6mm

Subtotal (1 pack of 3 units)*

MYR1,973.769

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
3 +MYR657.923MYR1,973.77

*price indicative

RS Stock No.:
287-9488
Mfr. Part No.:
3NA3352-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

315A

Voltage Rating

440V dc

Fixing Centres

147.6mm

COO (Country of Origin):
GR
The Siemens LV HRC fuse element specified is of type NH3 and is designed to handle a rated current of 315 A. It features a gG characteristic and is suitable for use with alternating current up to 690 V and direct current up to 440 V. Additionally, it is equipped with a front indicator for easy identification of fuse status and live grip lugs for secure installation and handling.

CE and EAC approvals
IP20 protection class

Related links