Siemens 315A Tag Fuse, NH2Lmm, 1.25kV

N

Subtotal (1 pack of 2 units)*

MYR6,796.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR6,796.52MYR3,398.26

*price indicative

RS Stock No.:
626-974
Mfr. Part No.:
3NB1231-4KK11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

315A

Fuse Size

NH2Lmm

Voltage Rating

1.25kV

Fuse Standard

aR

COO (Country of Origin):
GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts and NH2L format, it ensures fast fault interruption and reliable operation in demanding industrial environments.

With bolt-on links which is silver-plated
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved

Related links