Bourns 200A Tag Fuse, 66mm, 800V ac/dc, 24.1mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
254-4145
Mfr. Part No.:
PF-FB2-200
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

200A

Fuse Size

66mm

Voltage Rating

800V ac/dc

Fuse Standard

aR

Fixing Centres

24.1mm

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating Temperature is between -55 °C to +125 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links