Bourns 200A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- RS Stock No.:
- 254-4144
- Mfr. Part No.:
- PF-FB2-200
- Manufacturer:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-4144
- Mfr. Part No.:
- PF-FB2-200
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Current Rating | 200A | |
| Fuse Size | 66mm | |
| Voltage Rating | 800V ac/dc | |
| Fuse Standard | aR | |
| Fixing Centres | 24.1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Current Rating 200A | ||
Fuse Size 66mm | ||
Voltage Rating 800V ac/dc | ||
Fuse Standard aR | ||
Fixing Centres 24.1mm | ||
- COO (Country of Origin):
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating Temperature is between -55 °C to +125 °C
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating Temperature is between -55 °C to +125 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 200A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 125A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 200A Tag Fuse 500/600V ac, 24.1mm
- Bourns 150A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 400A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 175A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 160A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 300A Tag Fuse 800V ac/dc, 24.1mm
