Eaton 63A NH Fuse, NH00, 500V

Bulk discount available

Subtotal (1 unit)*

MYR36.68

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 1MYR36.68
2 +MYR35.66

*price indicative

RS Stock No.:
181-8785
Mfr. Part No.:
63NHG00B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Fuse Size

NH00

Voltage Rating

500V

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gG

Tag Width

6mm

Overall Length

79mm

Body Length

47.8mm

Body Width

29.55mm

Body Height

49.7mm

Fuse Dimensions

79 x 30 x 58mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton NH Fuse, 63A Current Rating, 500V Voltage Rating - 63NHG00B


The NH fuse is intended for low voltage applications, providing effective circuit protection. With a current rating of 63A and a voltage capacity of 500V, this device meets various industrial requirements. The dimensions are 79mm in length, 30mm in width, and 58mm in height, facilitating easy integration into existing systems.

Features & Benefits


• Compliance with industry standards ensures dependability
• High breaking capacity of 120kA enhances safety
• Class gG rating protects both cables and equipment
• Designed for straightforward installation in NH00 fuse bases
• Dual indicator clearly shows fuse status
• RoHS compliance promotes environmental safety

Applications


• Compatible with horisontal fuse switch-disconnectors
• Suitable for fuse bases including SD00-D and TD00-D
• Works well with automation systems and electrical installations
• Ideal for protecting industrial electrical circuits

Can it be used in a dual indicator system?


Yes, it has a combination fuse status indicator.

Will it fit into existing NH00 fuse bases?


Yes, it is specifically designed for NH00 bases.

Is it suitable for cable protection?


Yes, it is rated as a gG fuse, providing effective protection.

What certifications does it hold?


It complies with IEC 60269 and DIN 43620 standards.

Can it handle high fault currents?


Yes, with a breaking capacity of 120kA, it is well-equipped for that.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Eaton formerly known as Bussmann

Related links