Eaton 100A NH Fuse, NH00, 500V
- RS Stock No.:
- 229-133
- Mfr. Part No.:
- 100NHG00B NH FUSE 00 gG 100A 500V D.I.
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR88.88
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR88.88 | MYR29.627 |
*price indicative
- RS Stock No.:
- 229-133
- Mfr. Part No.:
- 100NHG00B NH FUSE 00 gG 100A 500V D.I.
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | NH00 | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC 60269-1, IEC 60269-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size NH00 | ||
Voltage Rating 500V | ||
Fuse Standard IEC 60269-1, IEC 60269-2 | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton delivers reliable and efficient protection for electrical systems. Featuring a 100 A rating at 500 V AC, this fuse-link is designed to safeguard equipment against overcurrents while ensuring operational efficiency. The model comes fitted with dual indicators that provide real-time insights into fuse status, facilitating easy maintenance and monitoring. Built to meet stringent compliance standards, including CE and RoHS, this fuse is an ideal choice for various applications in utilities, solar, and wind sectors. Its strong ceramic body ensures durability, while the square body design with knife blade contacts allows for seamless integration into existing setups. With its robust certifications, this fuse not only promotes safety but also enhances system performance, making it a cornerstone for modern electrical infrastructure.
Offers dual indicator technology for real-time status monitoring
Robust construction ensures longevity and reliability in demanding conditions
Compatible with various NH fuse bases for versatile installation options
Compliant with international safety standards, ensuring peace of mind
Ideal for applications in renewable energy sectors, demonstrating versatility
Designed for optimal protection against overloads and short circuits
Facilitates easy maintenance, reducing downtime and associated costs
Supports a wide range of industrial applications, proving its adaptability
Robust construction ensures longevity and reliability in demanding conditions
Compatible with various NH fuse bases for versatile installation options
Compliant with international safety standards, ensuring peace of mind
Ideal for applications in renewable energy sectors, demonstrating versatility
Designed for optimal protection against overloads and short circuits
Facilitates easy maintenance, reducing downtime and associated costs
Supports a wide range of industrial applications, proving its adaptability
