Siemens 200A Tag Fuse, NH3, 440V dc, 109mm

N

Subtotal (1 pack of 3 units)*

MYR3,134.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,134.32MYR1,044.773

*price indicative

RS Stock No.:
665-105
Mfr. Part No.:
3NC8425-0C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

200A

Fuse Size

NH3

Voltage Rating

440V dc

Fuse Standard

EAC, UKCA

Fixing Centres

109mm

COO (Country of Origin):
GR
The Siemens SITOR Fuse features slotted blade contacts with two M10 oblong slots for screw fixing, designed for installation in LV HRC fuse bases or switch disconnectors. It includes a front indicator for easy status monitoring and follows the SITOR LV HRC design standard. Classified under the NH3 fuse system size per EN 60269-1, this fuse link has a gR operating class with a varying load factor of 0.85. It supports both AC and DC voltages, rated at 690 V AC and 440 V DC according to UL standards, and offers a high breaking capacity with a switching current rated at 100 kA according to IEC 60947-2.

EAC and UKCA approved
Silver plated blade contact

Related links