Siemens 200A Tag Fuse, 1kV
- RS Stock No.:
- 627-103
- Mfr. Part No.:
- 3NE3525-5
- Manufacturer:
- Siemens
N
Subtotal (1 pack of 2 units)*
MYR1,572.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,572.66 | MYR786.33 |
*price indicative
- RS Stock No.:
- 627-103
- Mfr. Part No.:
- 3NE3525-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 200A | |
| Voltage Rating | 1kV | |
| Fuse Standard | aR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 200A | ||
Voltage Rating 1kV | ||
Fuse Standard aR | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-speed protection of semiconductor devices in industrial power systems. It features a built-in holder and front indicator for quick fault identification and streamlined maintenance. With a compact LV HRC design and robust ratings, its ideal for demanding AC and DC applications.
Mounting flexibility in any orientation preferably vertical
EAC approved
EAC approved
