Siemens 350A Tag Fuse, 141mm, 750V

Subtotal (1 pack of 3 units)*

MYR2,886.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,886.87MYR962.29

*price indicative

RS Stock No.:
608-864
Mfr. Part No.:
3NE4331-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

350A

Fuse Size

141mm

Voltage Rating

750V

Fuse Standard

CCC, CE, EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH2, and supports a rated current of 350 A at up to 750 V AC. With a gR characteristic, it provides protection against both overloads and short circuits. A front indicator is included for quick visual status checks. has a breaking capacity of 100 kA, and a power loss of 60 W.

Designed for maximum reliability under demanding conditions
Streamlined user interface enhances operational efficiency
Compact design allows for easy installation in tight spaces
Robust housing protects against environmental factors
Versatile applications across various industries accommodate diverse needs

Related links