Siemens 500A Tag Fuse, 141mm, 750V, 107.2mm

Subtotal (1 pack of 3 units)*

MYR3,183.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,183.81MYR1,061.27

*price indicative

RS Stock No.:
608-832
Mfr. Part No.:
3NE4334-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

500A

Fuse Size

141mm

Voltage Rating

750V

Fuse Standard

CCC, CE, EAC, IEC 60947-2, UKCA

Fixing Centres

107.2mm

COO (Country of Origin):
GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH2, and supports a rated current of 500 A at up to 750 V AC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.

Designed for high operational efficiency and minimal downtime
Robust construction guarantees longevity in demanding environments
User friendly interface simplifies operational management
Energy efficient technology reduces overall resource consumption
Versatile compatibility enhances system integration opportunities

Related links