Siemens 160A Tag Fuse, 135mm, 690V
- RS Stock No.:
- 608-839
- Mfr. Part No.:
- 3NE8224-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
MYR1,514.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,514.37 | MYR504.79 |
*price indicative
- RS Stock No.:
- 608-839
- Mfr. Part No.:
- 3NE8224-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 160A | |
| Fuse Size | 135mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 160A | ||
Fuse Size 135mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features blade contacts, is sized NH1, and supports a rated current of 160 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Engineered for enhanced durability in high demand settings
Features intuitive design elements for effortless operation
Meets rigorous industry safety and performance standards
Offers exceptional reliability ensuring minimal downtime
Optimised for easy integration into a variety of systems
Designed to deliver consistent performance across applications
Features intuitive design elements for effortless operation
Meets rigorous industry safety and performance standards
Offers exceptional reliability ensuring minimal downtime
Optimised for easy integration into a variety of systems
Designed to deliver consistent performance across applications
