Siemens 500A Tag Fuse, 150.5mm, 500V

Subtotal (1 pack of 3 units)*

MYR3,398.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,398.26MYR1,132.753

*price indicative

RS Stock No.:
608-718
Mfr. Part No.:
3NB1237-0KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

500A

Fuse Size

150.5mm

Voltage Rating

500V

Fuse Standard

CCC, EAC, IEC 60947-2

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 500 A, with voltage ratings of 440 V DC, 500 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It includes MBC 6xIn for secure mounting

Offers exceptional reliability under demanding conditions
Designed to integrate effortlessly with diverse systems
Includes user friendly controls for straightforward operation
Features a compact form factor ensuring efficient use of space
Built with high quality materials for longevity and durability
Supports enhanced performance with minimal maintenance needs

Related links