500A Tag Fuse, 86 x 150mm, 400V
- RS Stock No.:
- 263-471
- Mfr. Part No.:
- 500NHG3BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR395.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR395.50 | MYR131.833 |
*price indicative
- RS Stock No.:
- 263-471
- Mfr. Part No.:
- 500NHG3BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 500A | |
| Fuse Size | 86 x 150mm | |
| Voltage Rating | 400V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 500A | ||
Fuse Size 86 x 150mm | ||
Voltage Rating 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse-link is an excellent choice for optimal performance in electrical systems. Designed to deliver reliable protection and safety, it features a robust construction that ensures durability and longevity under demanding conditions. With its dual indicator system, it simplifies monitoring and enhances safety during operation. The square-body design with knife blade contacts supports easy installation, making it a practical addition to various applications. This device stands out with its impressive breaking capacity, safeguarding your systems against unnecessary overloads.
Dual indicator system enhances safety and monitoring
Square-body design ensures efficient installation
Robust construction supports longevity in demanding environments
Insulated metal gripping lugs provide secure connections
High breaking capacity ensures superior protection from overloads
Versatile applications for utilities, industrial, and renewable energy sectors
CE marked and RoHS compliant for assured quality and safety
Square-body design ensures efficient installation
Robust construction supports longevity in demanding environments
Insulated metal gripping lugs provide secure connections
High breaking capacity ensures superior protection from overloads
Versatile applications for utilities, industrial, and renewable energy sectors
CE marked and RoHS compliant for assured quality and safety
