35A NH Fuse, 63 x 40 x 150mm, 400V ac

Subtotal (1 pack of 3 units)*

MYR181.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR181.73MYR60.577

*price indicative

RS Stock No.:
263-445
Mfr. Part No.:
35NHG02BI-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

35A

Fuse Size

63 x 40 x 150mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is designed to provide exceptional protection and reliability in a variety of industrial applications. This robust fuse-link features a 35 A capacity and is rated for use at 400 V AC, making it an ideal choice for NH fuse links, bases, and gear. Built with insulated metal gripping lugs, the fuse ensures secure and safe connections while offering a dual indicator for easy monitoring. Its innovative design includes a square body with knife blade contacts, combining efficiency with practicality. As a RoHS compliant product, it adheres to the highest environmental standards, granting peace of mind in its use. The fuse's extensive breaking capacity of 120 kA and frequency ratings cater to a wide range of operational scenarios, affirming this fuse's position as a reliable component in electrical systems.

Compact design for easy installation in confined spaces
Dual indicator facilitates quick status checks and diagnostics
Durable ceramic body ensures longevity and resilience
Specifically engineered for cable protection and equipment safeguarding
Supports a variety of applications, including industrial and renewable energy sectors
Compliant with multiple international standards for global use
Features a combination fuse status indicator for enhanced visibility
Optimised watt losses contribute to overall energy efficiency

Related links