250A Tag Fuse, 56 x 79mm, 1.5kV
- RS Stock No.:
- 263-112
- Mfr. Part No.:
- SD1-D-PV NH1 SINGLE POLE SILVER 1/4 SCREW PV
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR636.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR636.58 | MYR212.193 |
*price indicative
- RS Stock No.:
- 263-112
- Mfr. Part No.:
- SD1-D-PV NH1 SINGLE POLE SILVER 1/4 SCREW PV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Fuse Size | 56 x 79mm | |
| Voltage Rating | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Fuse Size 56 x 79mm | ||
Voltage Rating 1.5kV | ||
- COO (Country of Origin):
- CN
The Eaton photovoltaic fuse block is designed to enhance the safety and efficiency of your solar power systems. With a robust construction and a compact form factor, it delivers reliable performance in demanding environments. The fuse block supports a voltage rating of 1500 Vdc and accommodates a high amperage rating of 250 A, ensuring your solar installations operate smoothly. Ideal for professionals seeking quality and durability, this innovative solution from Eaton boasts an NH1 construction size, making it suitable for various applications including residential and commercial solar setups. Its easy installation features reduce time and labour costs, making it a preferred choice among experts in electrical engineering and solar technology.
Delivers superior protection for photovoltaic systems
Designed for both residential and commercial solar applications
Offers a cost-effective solution with swift installation
Compact size enhances space efficiency in installations
Manufactured to meet high safety standards for electricity management
Robust construction ensures long-lasting performance even in adverse conditions
Designed for both residential and commercial solar applications
Offers a cost-effective solution with swift installation
Compact size enhances space efficiency in installations
Manufactured to meet high safety standards for electricity management
Robust construction ensures long-lasting performance even in adverse conditions
