Eaton 250A Tag Fuse, 56 x 224mm, 1.5kV

Subtotal (1 pack of 3 units)*

MYR705.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR705.25MYR235.083

*price indicative

RS Stock No.:
262-572
Mfr. Part No.:
SD2-D-PV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250A

Fuse Size

56 x 224mm

Voltage Rating

1.5kV

COO (Country of Origin):
CN
The Eaton SD2-D-PV is a cutting-edge photovoltaic fuse block designed to enhance safety and efficiency in solar power systems. This innovative solution offers a robust construction that is equipped to handle high voltages, making it ideal for various PV applications. With a streamlined design that prioritises both performance and reliability, this fuse block ensures optimal protection for circuits, enabling smooth operation under demanding conditions. Built to conform with stringent safety standards, it stands as a testament to quality and engineering excellence, catering to the evolving needs of the renewable energy sector. The SD2-D-PV combines precision engineering with practical features, ensuring an interface that meets installation demands while offering peace of mind regarding component safety.

Crafted specifically for photovoltaic applications
Designed to accommodate a significant amperage rating
Features CE certification for enhanced safety assurance
Lightweight and compact for easy installation in diverse environments
Incorporates a modern design that complements any solar setup
Backed by Eaton's reputation for reliability and quality in electrical components
Compatible with both NH base configurations for versatile use
Provides effective rail fusible circuit protection solutions

Related links