50A NH Fuse, 51 x 21 x 79mm, 500V ac
- RS Stock No.:
- 263-010
- Mfr. Part No.:
- 50NHG02BI NH FUSE 50A 500V GL/GG SIZE 02
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR168.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR168.38 | MYR56.127 |
*price indicative
- RS Stock No.:
- 263-010
- Mfr. Part No.:
- 50NHG02BI NH FUSE 50A 500V GL/GG SIZE 02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse is designed to ensure maximum protection for your electrical systems. With its robust construction and state-of-the-art technology, it delivers reliable performance under various operating conditions. The square body design features knife blade contacts for secure connectivity, making it ideal for use in industrial applications. Additionally, the fuse's dual indicator enhances usability by providing clear status updates. Engineered to comply with international standards, this product reflects Eatons commitment to safety and reliability, making it an indispensable choice for electrical installations requiring dependable fuse protection.
Offers dual indicators for easy monitoring of operational status
Features a ceramic body that withstands high temperatures for improved durability
Designed for both cable and equipment protection, ensuring versatile application
Incorporates insulated metal gripping lugs for enhanced safety during installation
Achieves superior breaking capacity, effectively safeguarding your circuits
Compatible with various fuse switch-disconnectors, increasing application flexibility
Ensures compliance with international standards for peace of mind
Features a ceramic body that withstands high temperatures for improved durability
Designed for both cable and equipment protection, ensuring versatile application
Incorporates insulated metal gripping lugs for enhanced safety during installation
Achieves superior breaking capacity, effectively safeguarding your circuits
Compatible with various fuse switch-disconnectors, increasing application flexibility
Ensures compliance with international standards for peace of mind
