40A NH Fuse, 63 x 40 x 150mm, 400V ac
- RS Stock No.:
- 262-757
- Mfr. Part No.:
- 40NHG02B-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR169.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR169.42 | MYR56.473 |
*price indicative
- RS Stock No.:
- 262-757
- Mfr. Part No.:
- 40NHG02B-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 63 x 40 x 150mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 63 x 40 x 150mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton innovative fuse from The Eaton Bussmann series offers exceptional reliability and performance for low voltage applications. Ideal for industrial settings, it seamlessly combines safety and efficiency, ensuring seamless operation even in demanding environments. Designed with an emphasis on robustness, the fuse ensures comprehensive protection for electrical equipment and systems. Its compact square body design, complemented by knife blade contacts, provides excellent connectivity while maintaining a minimal footprint. With a breaking capacity of 120 kA, this fuse is engineered to handle sudden surges, ensuring the safety and longevity of connected circuits. The dual indicator feature allows for quick status checks, making maintenance tasks more manageable and efficient, reflecting Eaton's commitment to enhancing user experience through thoughtful design.
Dual indicator feature enhances operational visibility
Constructed with durable ceramic body for longevity
Square body design ensures efficient space utilisation
High breaking capacity accommodates unexpected electrical surges
Designed specifically for cable and equipment protection
Fitted with insulated metal gripping lugs for improved safety
Compatible with microswitch BVL50 for versatile applications
Rated for AC operation, suitable for diverse electrical systems
Constructed with durable ceramic body for longevity
Square body design ensures efficient space utilisation
High breaking capacity accommodates unexpected electrical surges
Designed specifically for cable and equipment protection
Fitted with insulated metal gripping lugs for improved safety
Compatible with microswitch BVL50 for versatile applications
Rated for AC operation, suitable for diverse electrical systems
