355A NH Fuse, 63 x 40 x 135mm, 440V ac

Subtotal (1 pack of 3 units)*

MYR161.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR161.77MYR53.923

*price indicative

RS Stock No.:
262-221
Mfr. Part No.:
355NHG1B NH FUSE 355A 440V GG/GL SIZE 1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

355A

Fuse Size

63 x 40 x 135mm

Voltage Rating

440V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is engineered for exceptional performance in demanding industrial applications. Designed for 440V systems, it seamlessly integrates into various utility and renewable energy applications, including solar and wind. With a robust amperage rating of 355A and a breaking capacity of 120 kA, this fuse ensures reliable interruption of fault currents, safeguarding your equipment. Its compact NH1 construction features knife blade contacts for secure connections, while the insulated metal gripping lugs enhance safety during installation. Compliance with international standards such as IEC 60269-1 and RoHS guarantees its suitability for modern electrical systems, making it a trustworthy choice for professionals seeking durability and reliability.

Designed for versatile applications across industrial environments
Offers a high breaking capacity for effective fault current interruption
Compact design allows for easy integration into existing setups
Features knife blade contacts for secure and reliable connections
Insulated metal gripping lugs enhance the safety of installations
Compliance with IEC standards ensures quality and reliability
RoHS compliant, supporting environmentally friendly practices
Suitable for use in renewable energy systems, including solar and wind

Related links