Eaton 800A Tag Fuse, 72 x 150mm, 440V
- RS Stock No.:
- 228-619
- Mfr. Part No.:
- 800NHG3B NH FUSE 800A 440V GG/GL SIZE 3
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR992.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR992.37 | MYR330.79 |
*price indicative
- RS Stock No.:
- 228-619
- Mfr. Part No.:
- 800NHG3B NH FUSE 800A 440V GG/GL SIZE 3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 800A | |
| Fuse Size | 72 x 150mm | |
| Voltage Rating | 440V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 800A | ||
Fuse Size 72 x 150mm | ||
Voltage Rating 440V | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton is designed to provide superior protection for electrical circuits. With its robust construction and advanced features, it plays a critical role in ensuring safety and reliability in various applications, particularly in industrial settings. The device effectively manages inrush currents and is equipped with a dual indicator system, allowing users to monitor the fuse status easily. This model stands out for its impressive breaking capacity, making it an ideal choice for demanding environments. Its compact dimensions and lightweight design mean it can be conveniently integrated into existing systems without hassle. The fuse's durable materials comply with international standards, ensuring it meets the compliance requirements while providing excellent performance over time.
Built to withstand high inrush currents, enhancing operational reliability
Dual indicators provide clear visual status indication for user convenience
Compact dimensions facilitate easy integration into various applications
Designed for low voltage applications, ensuring safety in all installations
Constructed with high-quality materials for exceptional durability
Complies with IEC standards, reflecting its commitment to international reliability
Offers versatile compatibility with various fuse bases and accessories
Dual indicators provide clear visual status indication for user convenience
Compact dimensions facilitate easy integration into various applications
Designed for low voltage applications, ensuring safety in all installations
Constructed with high-quality materials for exceptional durability
Complies with IEC standards, reflecting its commitment to international reliability
Offers versatile compatibility with various fuse bases and accessories
