315A NH Fuse, 51 x 21 x 79mm, 500V ac
- RS Stock No.:
- 262-189
- Mfr. Part No.:
- 315NHG2BI
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR258.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR258.10 | MYR86.033 |
*price indicative
- RS Stock No.:
- 262-189
- Mfr. Part No.:
- 315NHG2BI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed for reliable performance in industrial applications. This fuse, featuring a combination fuse status indicator, ensures optimal protection for your equipment. With its robust ceramic body and knife blade contacts, it delivers maximum safety and effectiveness in circuit protection. Rated for 500V and 315A, this fuse is built to withstand extreme conditions, making it ideal for utilities, solar, and wind applications. Its gL/gG classification ensures suitability for both cable and equipment protection, providing peace of mind in critical situations. The NH2 construction size further enhances its application versatility, and with compliance to RoHS regulations, it reflects a commitment to environmental standards.
Combines innovative design with enhanced safety for industrial applications
Capable of handling high breaking capacities up to 120 kA
Fitted with insulated metal gripping lugs for secure connections
Constructed with a square body shape for effective circuit management
Designed for compatibility with various Eaton equipment and systems
CE marked and RoHS compliant to meet international standards
Ideal for versatile use in solar, wind, and utility environments
Fitted with a combination fuse status indicator for quick visual assessment
Capable of handling high breaking capacities up to 120 kA
Fitted with insulated metal gripping lugs for secure connections
Constructed with a square body shape for effective circuit management
Designed for compatibility with various Eaton equipment and systems
CE marked and RoHS compliant to meet international standards
Ideal for versatile use in solar, wind, and utility environments
Fitted with a combination fuse status indicator for quick visual assessment
