40A Tag Fuse, 27 x 129mm, 0.46/0.66kV, 111mm
- RS Stock No.:
- 261-982
- Mfr. Part No.:
- TBC40
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR4,000.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,000.67 | MYR200.034 |
*price indicative
- RS Stock No.:
- 261-982
- Mfr. Part No.:
- TBC40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 27 x 129mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 111mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 27 x 129mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 111mm | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage British standard fuse offers a reliable solution for general industrial applications. Designed to handle a substantial amperage rating of 40A, it ensures effective protection in various electrical setups. The fuse is engineered for both AC and DC voltage applications, providing versatility to meet diverse operational demands. With its compact size of 27 x 129 mm, it fits seamlessly into existing installations without requiring excessive space. Its robust construction features CE marking and compliance with RoHS directives, highlighting a commitment to safety and environmental standards. The unique centre bolted tags ensure secure connections, while an impressive breaking capacity of 80 kA provides confidence in its protective capabilities. Elevate your electrical safety with this essential component, ensuring your systems remain operational and secure under varying conditions.
Designed for both general industrial applications and diverse operational environments
Offers excellent performance with a 80 kA breaking capacity to handle fault conditions
Compact dimensions allow for easy installation in limited spaces
CE marked and RoHS compliant, demonstrating adherence to safety and environmental standards
Fitted with secure centre bolted tags for reliable electrical connections
Covers AC/DC applications, enhancing versatility across different systems
Constructed to meet British standards, assuring quality and reliability
Offers excellent performance with a 80 kA breaking capacity to handle fault conditions
Compact dimensions allow for easy installation in limited spaces
CE marked and RoHS compliant, demonstrating adherence to safety and environmental standards
Fitted with secure centre bolted tags for reliable electrical connections
Covers AC/DC applications, enhancing versatility across different systems
Constructed to meet British standards, assuring quality and reliability
