35A Tag Fuse, 27 x 129mm, 0.46/0.66kV, 111mm
- RS Stock No.:
- 261-932
- Mfr. Part No.:
- TBC35
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR4,000.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,000.67 | MYR200.034 |
*price indicative
- RS Stock No.:
- 261-932
- Mfr. Part No.:
- TBC35
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 35A | |
| Fuse Size | 27 x 129mm | |
| Voltage Rating | 0.46/0.66kV | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 111mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Fuse Size 27 x 129mm | ||
Voltage Rating 0.46/0.66kV | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 111mm | ||
- COO (Country of Origin):
- HU
The Eaton exceptional low voltage fuse designed to meet the rigorous needs of general industrial applications. With its robust architecture, this fuse not only ensures reliable performance but also aligns with British standards, guaranteeing safety and effectiveness. Constructed with quality materials, it provides an essential protective solution in various electrical environments. The incorporation of a breaking capacity of 80 kA offers peace of mind, significantly reducing the risk of overcurrents. Ideal for versatile usage, its compact design facilitates seamless integration into different settings, thus enhancing overall operational efficiency. This fuse stands out as a vital component in maintaining system integrity while adhering to compliance regulations like RoHS and BS88.
Designed to withstand high voltages up to 660 V for robust applications
Compact dimensions enable easy installation in space-constrained environments
Offers superior breaking capabilities, providing essential protection against faults
CE marked and RoHS compliant, ensuring adherence to safety and environmental standards
Configured with centre bolted tags for secure and reliable connections
Utilises a gG/gL class rating, suitable for a variety of electrical demands
Tested to IEC 60269 standards, assuring quality and performance consistency
Compact dimensions enable easy installation in space-constrained environments
Offers superior breaking capabilities, providing essential protection against faults
CE marked and RoHS compliant, ensuring adherence to safety and environmental standards
Configured with centre bolted tags for secure and reliable connections
Utilises a gG/gL class rating, suitable for a variety of electrical demands
Tested to IEC 60269 standards, assuring quality and performance consistency
