50A NH Fuse, 51 x 21 x 79mm, 400V ac
- RS Stock No.:
- 261-872
- Mfr. Part No.:
- 50NHG000BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR71.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR71.29 | MYR23.763 |
*price indicative
- RS Stock No.:
- 261-872
- Mfr. Part No.:
- 50NHG000BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is an essential component for ensuring safety and reliability in various industrial applications. Designed to handle a current rating of 50 A and a voltage rating of 400 V, it provides robust protection against overcurrent conditions. The unique combination of its high breaking capacity of 120 kA and the insulated metal gripping lugs assures excellent performance and durability. With its sleek square body and knife blade contacts, this fuse not only meets stringent industry standards but also enhances operational efficiency in installations related to utilities, solar, and wind energy. The fuse's compliance with CE and RoHS regulations underlines its commitment to superior safety and environmental standards, ensuring peace of mind for operators and end-users alike. This product offers a reliable solution for protecting your electrical systems, making it a valuable addition to your equipment lineup.
Compact square body design allows for easy integration into existing systems
Insulated metal gripping lugs enhance connectivity and safety
High breaking capacity ensures effective protection against overloads
Multi-application suitability covers a wide array of industrial environments
Construction adheres to rigorous IEC safety standards for added assurance
Weight is kept to a minimum for ease of handling and installation
The fuse indicator provides clear visual confirmation of operational status
Suitable for use with various fuse switch-disconnectors enhancing versatility
Insulated metal gripping lugs enhance connectivity and safety
High breaking capacity ensures effective protection against overloads
Multi-application suitability covers a wide array of industrial environments
Construction adheres to rigorous IEC safety standards for added assurance
Weight is kept to a minimum for ease of handling and installation
The fuse indicator provides clear visual confirmation of operational status
Suitable for use with various fuse switch-disconnectors enhancing versatility
