Eaton 20A Tag Fuse, 14 x 68mm, 550V
- RS Stock No.:
- 260-740
- Mfr. Part No.:
- ESD20
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR1,875.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,875.96 | MYR93.798 |
*price indicative
- RS Stock No.:
- 260-740
- Mfr. Part No.:
- ESD20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 14 x 68mm | |
| Voltage Rating | 550V | |
| Fuse Standard | BS88 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 14 x 68mm | ||
Voltage Rating 550V | ||
Fuse Standard BS88 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage british standard fuse is engineered to deliver exceptional performance in general industrial applications. Designed with a robust 20A amperage rating and a voltage range of up to 550V, this fuse ensures reliable operation in various settings. Its compact dimensions of 14 x 68 mm make it suitable for applications requiring space-efficient solutions, while its impressive breaking capacity of 80 kA enhances its protective capabilities. The product is CE marked and complies with the RoHS directive, guaranteeing that it meets stringent safety and environmental standards. The offset bladed tags provide a secure connection, making installation straightforward and efficient. With its high compatibility across various fuse holders, this fuse stands out as a dependable choice for professionals seeking safety and reliability in their electrical systems.
CE marked for compliance with safety regulations
RoHS compliant, ensuring a reduced environmental impact
Compact design optimises space in electrical installations
High breaking capacity enhances protection against overloads
Offset bladed tags facilitate easy and secure connections
Wide compatibility with various fuse holders for flexible usage
Ideal for general industrial applications, promoting versatility
RoHS compliant, ensuring a reduced environmental impact
Compact design optimises space in electrical installations
High breaking capacity enhances protection against overloads
Offset bladed tags facilitate easy and secure connections
Wide compatibility with various fuse holders for flexible usage
Ideal for general industrial applications, promoting versatility
