Eaton 200A Tag Fuse, 46 x 461mm, 3.6kV

Subtotal (1 pack of 3 units)*

MYR12,712.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR12,712.30MYR4,237.433

*price indicative

RS Stock No.:
258-972
Mfr. Part No.:
3.6WFGHD200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

200A

Fuse Size

46 x 461mm

Voltage Rating

3.6kV

Fuse Standard

British Standard

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton fuse is a medium voltage protection device for motor protection applications, featuring a 200 A amperage rating and a 3.6 kV AC voltage rating. It has a cylindrical shape with offset bolted tags and a fuse size of 76 x 359 mm, with a diameter of 76 mm. The fuse offers a breaking capacity of 50 kAIC and operates at a rated frequency of 50 Hz.

Back up fuse according to IEC 60282-1 standard
Striker for enhanced protection

Related links