Eaton 200A Tag Fuse, 76 x 359mm, 3.6kV
- RS Stock No.:
- 259-898
- Mfr. Part No.:
- 3.6WFGHO200
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR12,439.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR12,439.27 | MYR4,146.423 |
*price indicative
- RS Stock No.:
- 259-898
- Mfr. Part No.:
- 3.6WFGHO200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 200A | |
| Fuse Size | 76 x 359mm | |
| Voltage Rating | 3.6kV | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Fuse Size 76 x 359mm | ||
Voltage Rating 3.6kV | ||
Fuse Standard British Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse is designed for motor protection, with a 200 A amperage rating and a 3.6 kV AC voltage rating. It has a cylindrical shape with offset bolted tags and a fuse size of 76 x 359 mm, with a diameter of 76 mm. The fuse type is WFGH and is compliant with British Standard. It has watt losses of 95 W and a resistance of 1.77 ohms.
Back up fuse according to IEC 60282-1 standard
Striker for enhanced protection
Striker for enhanced protection
