Eaton 200A Tag Fuse, 76 x 356mm, 3.6kV
- RS Stock No.:
- 258-970
- Mfr. Part No.:
- 3.6WFFNF200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,699.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,699.66 |
*price indicative
- RS Stock No.:
- 258-970
- Mfr. Part No.:
- 3.6WFFNF200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 200A | |
| Fuse Size | 76 x 356mm | |
| Voltage Rating | 3.6kV | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Fuse Size 76 x 356mm | ||
Voltage Rating 3.6kV | ||
Fuse Standard British Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse is a medium voltage protection device designed for motor protection applications, with a 200 A amperage rating and a 3.6 kV AC voltage rating. It features a cylindrical shape with offset bolted tags and a fuse size of 76 x 254 mm, with a diameter of 76 mm. The fuse offers a breaking capacity of 50 kAIC and operates at a rated frequency of 50 Hz.
Back up fuse according to IEC 60282-1 standard
Striker for enhanced protection
Striker for enhanced protection
