Eaton 160A NH Fuse, 63 x 40 x 150mm, 400V ac

Subtotal (1 pack of 3 units)*

MYR197.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR197.00MYR65.667

*price indicative

RS Stock No.:
240-195
Mfr. Part No.:
160NHG02BI-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Fuse Size

63 x 40 x 150mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

COO (Country of Origin):
IN
The Eaton low voltage fuse is engineered to provide exceptional safety and reliability for electrical systems operating at 400 V AC. Designed for industrial applications, the product integrates advanced technology with robust construction, delivering optimal performance for various utilities including solar and wind energy. The fuse features dual indicators for easy status checks and insulated metal gripping lugs for secure connections. Compliance with RoHS and CE certifications ensures that this product meets stringent environmental and safety standards, making it an ideal choice for professionals seeking quality and efficiency in fuse links.

Designed for industrial applications with a focus on safety and reliability
Features a combination fuse status indicator for easy monitoring
Fitted with insulated metal gripping lugs for secure and safe electrical connections
Constructed with high-quality ceramic material for lasting durability
Integrated with a rated breaking capacity of 120 kA to handle high fault currents
Complies with IEC standards for peace of mind in heavy-duty installations
Offers a square body with knife blade contacts for efficient electrical performance
Tailored for utilisation categories gL/gG to enhance cable and equipment protection

Related links