Eaton 100A NH Fuse, 63 x 40 x 150mm, 400V ac
- RS Stock No.:
- 247-090
- Mfr. Part No.:
- 100NHG02BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR197.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR197.00 | MYR65.667 |
*price indicative
- RS Stock No.:
- 247-090
- Mfr. Part No.:
- 100NHG02BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 63 x 40 x 150mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 63 x 40 x 150mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse is engineered for exceptional performance and reliability, catering specifically to industrial applications. Designed with dual indicators and insulated gripping lugs, it enhances safety and efficiency in electrical systems. The advanced fuse technology ensures optimal protection for both equipment and cables, making it a crucial component for utilities and renewable energy sectors, such as solar and wind. The ceramic body construction not only guarantees durability but also withstands harsh operational conditions. Ideal for protecting critical electrical installations, this product seamlessly integrates into existing infrastructures without compromising on safety or efficiency.
Dual indicators provide clear status visibility
Insulated gripping lugs enhance user safety during installation
Robust ceramic body ensures long-lasting durability
Designed for a wide range of industrial applications
Supports operational efficiency with minimal energy loss
Ideal for integration in utilities and renewable energy systems
Insulated gripping lugs enhance user safety during installation
Robust ceramic body ensures long-lasting durability
Designed for a wide range of industrial applications
Supports operational efficiency with minimal energy loss
Ideal for integration in utilities and renewable energy systems
