Eaton 35A Tag Fuse, 27 x 50mm, 500V

Subtotal (1 pack of 5 units)*

MYR59.96

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR59.96MYR11.992

*price indicative

RS Stock No.:
229-032
Mfr. Part No.:
35D33Q
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

35A

Fuse Size

27 x 50mm

Voltage Rating

500V

COO (Country of Origin):
SI
The Eaton fuse-link is designed for low voltage applications, supporting a fast-acting mechanism for enhanced safety and reliability. Weighing only 48.96 grams, this compact solution is ideal for both domestic and general industrial environments. With a robust construction size of DIII, it complies with stringent European standards, ensuring a dependable performance in critical situations. This product combines high amperage rating with impressive breaking capacity, making it suitable for protecting electrical circuits and components under various load conditions. It’s the ideal protective device for anyone looking to optimise safety in their installations while benefiting from a high-quality piece of engineering.

Fast-acting response ensures minimal downtime during overloads
Lightweight design facilitates easy handling and installation
Complies with essential certifications for peace of mind
Designed for general purpose semiconductor protection
Adaptable with multiple fuse bases for versatile application
Constructed with a white ceramic body for durability
Non-indicating fuse design reduces maintenance needs
Offers a reliable breaking capacity to safeguard against faults

Related links