Eaton 160A Tag Fuse, 76 x 292mm, 3.6kV
- RS Stock No.:
- 228-957
- Mfr. Part No.:
- 3.6WFLSJ160
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR11,084.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR11,084.43 | MYR3,694.81 |
*price indicative
- RS Stock No.:
- 228-957
- Mfr. Part No.:
- 3.6WFLSJ160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 76 x 292mm | |
| Voltage Rating | 3.6kV | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 76 x 292mm | ||
Voltage Rating 3.6kV | ||
Fuse Standard British Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Motor Fuse-Link, rated at 160 A and designed for AC 3.6 kV systems, provides Back-up Protection for motors and motor circuits. With dimensions of 76 x 292 mm and a 3-inch diameter, this fuse-link is compliant with DIN 43625 standards, ensuring compatibility with DIN rail fuse carriers. The integrated Striker mechanism offers a visual indication when the fuse has blown, allowing for quick identification and reducing maintenance downtime.
Motor protection
Used with A3354730 Nickel-plated copper fuse clip
Used with A3354730 Nickel-plated copper fuse clip
