Eaton 160A Tag Fuse, 76 x 442mm, 7.2kV

Subtotal (1 unit)*

MYR4,365.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,365.78

*price indicative

RS Stock No.:
228-836
Mfr. Part No.:
7.2WFMSJ160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Fuse Size

76 x 442mm

Voltage Rating

7.2kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Motor Fuse-Link, rated at 160 A and designed for AC 7.2 kV systems, provides back-up protection for motor circuits in medium voltage applications. With dimensions of 76 x 442 mm and a 3-inch diameter, this fuse-link complies with DIN 43625 standards for easy installation on DIN rail fuse carriers. The integrated striker mechanism provides a visual indication when the fuse has blown, ensuring quick identification and facilitating efficient maintenance while reducing downtime in motor protection systems.

Motor protection
Used with A3354730 Nickel-plated copper fuse clip

Related links