Phoenix Contact 2A Tag Fuse, 250V
- RS Stock No.:
- 133-593
- Mfr. Part No.:
- 2906444
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR134.61
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR134.61 |
*price indicative
- RS Stock No.:
- 133-593
- Mfr. Part No.:
- 2906444
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 2A | |
| Voltage Rating | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 2A | ||
Voltage Rating 250V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Phoenix Contact fast-blow fuse set is a reliable solution for electrical protection. Designed for a maximum power dissipation of 0.45W, this plug-in fuse has a rated voltage of 250V. It comes in a set of 5 fuses, ensuring you have spares on hand when needed. The fuse is made to order and is non-returnable, with a weight of 3g per piece. Ensure proper use by following the installation directive and safety instructions.
Fast-blow characteristic ensures quick electrical response
Rated for 250V with 0.45W power dissipation
Compact and durable with 3g weight per fuse
Provides reliable electrical protection for various devices
Rated for 250V with 0.45W power dissipation
Compact and durable with 3g weight per fuse
Provides reliable electrical protection for various devices

