Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- RS Stock No.:
- 917-4040
- Mfr. Part No.:
- SKSCPDE010
- Manufacturer:
- Alps Alpine
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR16.83
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
10 - 40 | MYR1.683 | MYR16.83 |
50 - 90 | MYR1.632 | MYR16.32 |
100 - 240 | MYR1.583 | MYR15.83 |
250 - 490 | MYR1.547 | MYR15.47 |
500 + | MYR1.514 | MYR15.14 |
**price indicative
- RS Stock No.:
- 917-4040
- Mfr. Part No.:
- SKSCPDE010
- Manufacturer:
- Alps Alpine
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Contact Configuration | SPST | |
Switch Operation | Momentary | |
Actuator Length | 0.65mm | |
Actuator Colour | Black | |
Actuator Type | Button | |
Length | 3.5mm | |
Width | 3.55mm | |
Dimensions | 3.5 x 3.55mm | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA | |
Operating Force | 1.6 N | |
Voltage Rating | 12V dc | |
Height | 1.25mm | |
Operating Temperature Range | -30 → +85°C | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Mechanical Life | 100000Cycles | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Actuator Length 0.65mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 3.5mm | ||
Width 3.55mm | ||
Dimensions 3.5 x 3.55mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
Operating Force 1.6 N | ||
Voltage Rating 12V dc | ||
Height 1.25mm | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Mechanical Life 100000Cycles | ||
Related links
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 1.3mm Snap-In
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 3.3mm Snap-In
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.7mm Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA Snap-In