Alps Alpine Black Button Tactile Switch, SPST 50 mA Snap-In
- RS Stock No.:
- 917-3876
- Mfr. Part No.:
- SKHLLAA010
- Manufacturer:
- Alps Alpine
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR27.65
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
10 - 40 | MYR2.765 | MYR27.65 |
50 - 90 | MYR2.682 | MYR26.82 |
100 - 240 | MYR2.598 | MYR25.98 |
250 - 490 | MYR2.543 | MYR25.43 |
500 + | MYR2.488 | MYR24.88 |
**price indicative
- RS Stock No.:
- 917-3876
- Mfr. Part No.:
- SKHLLAA010
- Manufacturer:
- Alps Alpine
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Contact Configuration | SPST | |
Terminal Type | Pc Pin | |
Switch Operation | Momentary | |
Actuator Colour | Black | |
Actuator Type | Button | |
Length | 6mm | |
Width | 3.5mm | |
Dimensions | 6 x 3.5mm | |
Illuminated | No | |
Mounting Type | Snap-In | |
Contact Current Rating | 50 mA | |
Height | 5mm | |
Voltage Rating | 12V dc | |
Operating Force | 0.98 N | |
Maximum Operating Temperature | +90°C | |
Mechanical Life | 50000Cycles | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +90°C | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Terminal Type Pc Pin | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 6mm | ||
Width 3.5mm | ||
Dimensions 6 x 3.5mm | ||
Illuminated No | ||
Mounting Type Snap-In | ||
Contact Current Rating 50 mA | ||
Height 5mm | ||
Voltage Rating 12V dc | ||
Operating Force 0.98 N | ||
Maximum Operating Temperature +90°C | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +90°C | ||
Related links
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 1.3mm Snap-In
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 3.3mm Snap-In
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.8mm Snap-In
- Alps Alpine Black Button Tactile Switch, SPST 50 mA Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 0.7mm Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- Alps Alpine Black Button Tactile Switch, SPST 50 mA 3.3mm Through Hole