RS PRO Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt L
- RS Stock No.:
- 284-8246
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR30.10
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR30.10 |
*price indicative
- RS Stock No.:
- 284-8246
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Navy | |
| Material | 35% Cotton, 65% Polyester | |
| Gender | Women | |
| Series | UC318 | |
| Sleeve Type | Short | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type T-Shirt | ||
Size L | ||
Colour Navy | ||
Material 35% Cotton, 65% Polyester | ||
Gender Women | ||
Series UC318 | ||
Sleeve Type Short | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Ladies Classic Crew Neck T-Shirt
Introducing the range of RS PRO T-Shirts, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.
Features and Benefits:
These high-quality RS PRO T-Shirts offer a durable and comfortable fit, thanks to the ring-spun cotton fabric for exceptional softness and breathability suitable for use in a range of environments
The timeless crew neck design is designed to withstand the rigors of daily use in demanding work environments and frequent washing, with the twin needle stitching on the neck and shoulder area and reinforced seams ensure a robust construction for long-lasting wear without losing its shape or integrity
In addition to this, the T-Shirt is enzyme pre-washed for a smooth finish, reduced shrinkage and a softer texture which provides a product that maintains its quality after every wash and is easy to care for
Whether these T-Shirts are being used for work wear in professional environments, or being worn as an everyday, casual T-Shirt, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -2XL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt S
- RS PRO Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt XS
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt L
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt S
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 3XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt XL
